Headers, Plugs and Sockets

Results: 2
Series
COMBICON MCDCOMBICON MSTB
Number of Positions
328
Positions Per Level
314
Number of Levels
12
Pitch
0.150" (3.81mm)0.200" (5.08mm)
Current - IEC
8A12A
Voltage - IEC
320 V400 V
Current - UL
8 A15 A
Features
Board Guide, Mating FlangeMating and Mounting Flange
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1776511
1776511
TERM BLOCK HDR 3POS 90DEG 5.08MM
Phoenix Contact
600
In Stock
1 : ¥17.40000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1732658
1843046
TERM BLOCK HDR 28POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥219.07080
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
28
14
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
Board Guide, Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.