USB4125-GF-A

DigiKey Part Number
2073-USB4125-GF-ATR-ND - Tape & Reel (TR)
2073-USB4125-GF-ACT-ND - Cut Tape (CT)
2073-USB4125-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4125-GF-A
Description
CONN RCPT TYPE C 6P SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4125-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.81100¥48.11
25¥4.39720¥109.93
50¥4.13920¥206.96
100¥3.96680¥396.68
250¥3.62172¥905.43
500¥3.44930¥1,724.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.84566¥2,845.66
2,000¥2.75947¥5,518.94
3,000¥2.58698¥7,760.94
5,000¥2.50075¥12,503.75
10,000¥2.32828¥23,282.80
25,000¥2.24205¥56,051.25
Manufacturers Standard Package