Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,508 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-178, 196 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
32,179 In Stock | 1 : ¥31.44000 Bag | Bag | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
1,963 In Stock | 1 : ¥39.32000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
4,442 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178, 196 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
2,607 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
1,120 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 4,000 : ¥47.63019 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178, 196 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |