Quick Connects, Quick Disconnect Connectors

Results: 3
Terminal Type
Angled - 90°Standard
Termination
CrimpScrew, Rivet, Stud
Wire Gauge
10-12 AWG14-16 AWG-
Insulation
Non-InsulatedNon-Mating End Insulated
Mounting Type
Board, ChassisFree Hanging (In-Line)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
P1015-13
P1015-64
CONN QC RECPT 14/16AWG 0.250
Littelfuse Inc.
29
In Stock
74
Factory
1 : ¥11.00000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
-
-
-
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
-
-
-
P1015-13
P1015-13
CONN QC RECPT 10/12AWG 0.250
Littelfuse Inc.
8
In Stock
1 : ¥16.99000
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm)
-
-
-
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
-
-
-
P1015-18
P1015-18
CONN QC RECPT FEMALE SCREW 0.250
Littelfuse Inc.
0
In Stock
2,691
Factory
Check Lead Time
1 : ¥17.65000
Bulk
-
Bulk
Active
Angled - 90°
Female
0.250" (6.35mm)
-
-
-
Screw, Rivet, Stud
-
Non-Insulated
Board, Chassis
-
-
-
-
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.