Power Entry Modules (PEM)

Results: 10
Series
703W723W
Connector Type
Receptacle, Male BladesReceptacle, Male Blades - Module
Accomodates a Fuse
NoYes (Fuse Not Included)
Mounting Type
Panel Mount, FlangePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)SolderSolder Eyelet
Features
-Front or Rear Side MountTerminating Cover
Fuse Holder, Drawer
-Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 30.50mm x 22.50mmRectangular - 31.10mm x 23.30mmRectangular - 31.30mm x 23.30mmVariable Size
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)0.118" (3.00mm)-
Approval Agency
CSA, TUV, ULCSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/07
703W-00/07
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
15,726
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/08
703W-00/08
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
5,588
In Stock
25,100
Factory
1 : ¥9.69000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CSA, UL, VDE
703W-00/52
703W-00/52
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
5,278
In Stock
1 : ¥13.55000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
723W-X2/04
723W-X2/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
9,394
In Stock
41,000
Factory
1 : ¥16.09000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
703W-00/02
703W-00/02
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
7,365
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
703W-00/03
703W-00/03
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
1,066
In Stock
300
Factory
1 : ¥9.69000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 30.50mm x 22.50mm
-
-
-
CSA, UL, VDE
703W-00/53
703W-00/53
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
12,066
In Stock
32,900
Factory
1 : ¥13.55000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
703W-00/54
703W-00/54
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
10,399
In Stock
25,000
Factory
1 : ¥13.55000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 31.10mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
723W-X2/03
723W-X2/03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
32,213
In Stock
94,600
Factory
1 : ¥16.09000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
723W-X2/02
723W-X2/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
1,429
In Stock
20,000
Factory
1 : ¥20.28000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
Showing
of 10

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.