Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,719 In Stock | 1 : ¥6.49000 Cut Tape (CT) 5,000 : ¥3.13550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | |||
1,026 In Stock | 1 : ¥89.98000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
800 In Stock | 1 : ¥96.88000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,287 In Stock | 1 : ¥52.46000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
155 In Stock | 1 : ¥137.92000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 12.4 GHz | 1 | - | Gold | - | Brass | ||
37 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.086 Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
33 In Stock | 1 : ¥132.83000 Box | - | Box | Active | N Type | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Threaded | 11 GHz | 1 | - | Gold | - | Brass | ||
87 In Stock | 1 : ¥195.23000 Bag | - | Bag | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper; Brass |