Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
766 In Stock | 1 : ¥40.47000 Bag | - | Bag | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Threaded | 11 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
253 In Stock | 1 : ¥208.94000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | ||
124 In Stock | 1 : ¥286.28000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Crimp or Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Threaded | 3 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Phosphor Bronze | ||
101 In Stock | 1 : ¥128.73000 Bag | Bag | Active | TNC | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-142 | Threaded | 11 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
714 In Stock | 1 : ¥57.22000 Bulk | Bulk | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-316 | Threaded | - | 1 | - | Silver | - | Beryllium Copper | |||
18 In Stock | 1 : ¥107.55000 Bag | Bag | Active | TNC | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | LMR-240 | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
85 In Stock | 1 : ¥167.23000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper |