Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFCinch Connectivity Solutions Johnson
Connector Style
1.0/2.3SMA
Connector Type
Jack, Female SocketPlug, Male Pin
Impedance
50 Ohms75 Ohms
Mounting Type
Board Edge, End LaunchThrough Hole, Right Angle
Fastening Type
Push-PullThreaded
Frequency - Max
4 GHz18 GHz
Center Contact Material
Beryllium CopperBeryllium Copper; Brass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
142-0711-841
142-0711-841
CONN SMA JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
9,249
In Stock
1 : ¥32.02000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
282116-75
282116-75
CONN 1.0/2.3 PLUG R/A 75 OHM PCB
Amphenol RF
0
In Stock
Check Lead Time
300 : ¥141.54933
Bulk
-
Bulk
Active
1.0/2.3
Plug, Male Pin
Solder
Solder
75 Ohms
Through Hole, Right Angle
-
-
Push-Pull
4 GHz
1
-
Gold
-
Beryllium Copper; Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.