CONMHF4-SMD-G-T

DigiKey Part Number
343-CONMHF4-SMD-G-TTR-ND - Tape & Reel (TR)
343-CONMHF4-SMD-G-TCT-ND - Cut Tape (CT)
343-CONMHF4-SMD-G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONMHF4-SMD-G-T
Description
CONN MHF4 JACK STR SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
IPEX MHF4 Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMHF4-SMD-G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.84714¥18,471.40
Manufacturers Standard Package