RFPC-SMA14-FN | |
---|---|
DigiKey Part Number | 2072-RFPC-SMA14-FN-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA14-FN |
Description | SMA PCB MOUNT RIGHT ANGLE BULKHE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA14-FN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | IP Rated Unmated | |
Housing Color | Gold | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.64000 | ¥134.64 |
10 | ¥119.33000 | ¥1,193.30 |
25 | ¥114.74040 | ¥2,868.51 |
40 | ¥110.14900 | ¥4,405.96 |
160 | ¥104.03000 | ¥16,644.80 |
320 | ¥94.85094 | ¥30,352.30 |
480 | ¥88.73156 | ¥42,591.15 |
960 | ¥81.38832 | ¥78,132.79 |