Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Amphenol Times Microwave SystemsRadiall USA, Inc.
Series
-TC
Connector Style
N TypeSMP
Connector Type
Plug, Male PinReceptacle, Male Pin
Contact Termination
Push OnSolder
Shield Termination
CrimpSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Cable Group
-LMR-600
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz18 GHz40 GHz
Features
-Extended Insulation, Smooth BoreLimited Detent
Housing Color
-GoldSilver
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
137
In Stock
1 : ¥172.90000
Bulk
Bulk
Active
N Type
Plug, Male Pin
Push On
Crimp
50 Ohms
Free Hanging (In-Line)
-
LMR-600
Threaded
6 GHz
1
-
Silver
-
Brass
R222561701
R222561701
SMP M STR SB THD PIN C100
Radiall USA, Inc.
190
In Stock
1 : ¥179.47000
Bulk
-
Bulk
Active
SMP
Receptacle, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
40 GHz
1
Extended Insulation, Smooth Bore
-
-
Beryllium Copper
R222428300
R222428300
SMP M STR PCB LD C100
Radiall USA, Inc.
30
In Stock
1 : ¥216.57000
Bulk
-
Bulk
Active
SMP
Receptacle, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
18 GHz
1
Limited Detent
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.