Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFCinch Connectivity Solutions Johnson
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SMASMP
Connector Type
Jack, Female SocketJack, Male Pin
Mounting Type
Board Edge, Cutout; Surface MountBoard Edge, End Launch
Fastening Type
Snap-OnThreaded
Frequency - Max
18 GHz26.5 GHz
Features
-Full Detent
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMP-MSFD-PCE-1
SMP-MSFD-PCE-1
CONN SMP JACK STR 50OHM EDGE MNT
Amphenol RF
3,003
In Stock
1 : ¥75.03000
Cut Tape (CT)
1,000 : ¥44.70407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
18 GHz
1
Full Detent
Gold
-
Beryllium Copper
142-0761-841
142-0761-841
CONN SMA JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
1,644
In Stock
1 : ¥102.70000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
26.5 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.