Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,685 In Stock | 1 : ¥30.21000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
848 In Stock | 1 : ¥32.02000 Tray | - | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 6 GHz | 1 | Code Z | Blue, Water | - | Brass | ||
295 In Stock | 1 : ¥57.55000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
467 In Stock | 1 : ¥30.21000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code B | White | - | Brass | |||
1,009 In Stock | 1 : ¥32.92000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code D | Violet, Bordeaux | - | Brass | |||
49 In Stock | 1 : ¥105.17000 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code C | Blue | - | Brass | |||
0 In Stock Check Lead Time | 1,000 : ¥14.02703 Tray | Tray | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Locking Ramp | 4 GHz | 1 | Code A | Black | - | Brass |