0734120110 | |
---|---|
DigiKey Part Number | WM5587TR-ND - Tape & Reel (TR) WM5587CT-ND - Cut Tape (CT) WM5587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734120110 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734120110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26400 | ¥131.60 |
50 | ¥5.15080 | ¥257.54 |
100 | ¥4.92750 | ¥492.75 |
250 | ¥4.47928 | ¥1,119.82 |
500 | ¥4.03134 | ¥2,015.67 |
1,000 | ¥3.58342 | ¥3,583.42 |
2,500 | ¥3.24747 | ¥8,118.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13550 | ¥15,677.50 |
10,000 | ¥2.97872 | ¥29,787.20 |
15,000 | ¥2.91154 | ¥43,673.10 |