Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Hirose Electric Co LtdMolexTE Connectivity AMP ConnectorsTE Connectivity Linx
Series
-73412U.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
BNCU.FL (UMCC)
Connector Type
Jack, Female SocketJack, Male PinReceptacle, Male Pin
Mounting Type
Surface MountThrough Hole
Fastening Type
Bayonet LockSnap-On
Frequency - Max
3 GHz6 GHz
Housing Color
BeigeIvorySilver
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
19,052
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥2.02608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
33,007
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥3.13550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
x.FL-R-SMT-1(x0)
U.FL-R-SMT-1(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
28,951
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.41072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
CONBNC001
CONBNC001
BNC CONNECTOR JACK, FEMALE SOCKE
TE Connectivity Linx
2,285
In Stock
1 : ¥15.11000
Tray
-
Tray
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Bayonet Lock
3 GHz
1
-
Silver
-
Brass
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.