Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,586 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.82454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | - | 6 GHz | 1 | - | - | - | Copper Alloy | ||
28,263 In Stock | 1 : ¥6.49000 Cut Tape (CT) 5,000 : ¥3.13550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | |||
11,485 In Stock | 1 : ¥33.33000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
6,117 In Stock 2,300 Factory | 1 : ¥41.71000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
10,063 In Stock | 1 : ¥42.03000 Tray | - | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,270 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | BNC | Plug, Male Pin | Solder | Solder | 75 Ohms | Through Hole, Right Angle | - | - | Bayonet Lock | 1 GHz | 1 | Code A | - | - | Phosphor Bronze |