Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFMolex
Series
-73251
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
SMASMP
Connector Type
Jack, Male PinReceptacle, Female Socket
Mounting Type
Board Edge, End LaunchSurface Mount
Fastening Type
Snap-OnThreaded
Frequency - Max
12 GHz18 GHz
Features
-Limited Detent
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0732511150
0732511150
CONN SMA RCPT STR 50OHM EDGE MNT
Molex
10,465
In Stock
1 : ¥35.79000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
SMP-MSLD-PCR-T
SMP-MSLD-PCR-T
CONN SMP JACK STR 50 OHM SMD
Amphenol RF
11,517
In Stock
1 : ¥78.32000
Cut Tape (CT)
700 : ¥52.79679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
Limited Detent
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.