Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,890 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | IPEX MHF4 | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Black | - | Copper Alloy | ||
23,767 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.87564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | - | - | Phosphor Bronze | ||
67,752 In Stock | 1 : ¥10.84000 Cut Tape (CT) 10,000 : ¥4.96238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
12,214 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥7.16834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC), IPEX MHFI | Receptacle, Male Pin | Solder | Solder | - | Surface Mount | - | - | Snap-On | 9 GHz | 1 | - | Gold | - | Brass | |||
7,469 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock Check Lead Time | 1 : ¥46.06000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder Tab | Solder | 50 Ohms | Board Edge, End Launch | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |