128-0711-201 | |
---|---|
DigiKey Part Number | J983TR-ND - Tape & Reel (TR) J983CT-ND - Cut Tape (CT) J983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 128-0711-201 |
Description | CONN UMC JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.99000 | ¥39.90 |
25 | ¥3.58280 | ¥89.57 |
50 | ¥3.30700 | ¥165.35 |
100 | ¥3.05490 | ¥305.49 |
250 | ¥2.75588 | ¥688.97 |
500 | ¥2.55324 | ¥1,276.62 |
1,000 | ¥2.36919 | ¥2,369.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15179 | ¥5,379.48 |
5,000 | ¥2.00513 | ¥10,025.65 |
7,500 | ¥1.92585 | ¥14,443.88 |
12,500 | ¥1.83235 | ¥22,904.38 |
17,500 | ¥1.77443 | ¥31,052.52 |
25,000 | ¥1.71604 | ¥42,901.00 |