Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonMolex
Series
-73415
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
MMCXSMA
Mounting Type
Board Edge, Cutout; Surface MountSurface Mount
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz18 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415096x
0734150963
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
23,916
In Stock
1 : ¥18.47000
Cut Tape (CT)
1,500 : ¥13.41215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
42,453
In Stock
1 : ¥20.52000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.