Coaxial Connector (RF) Assemblies

Results: 2
Series
-SMA
Connector Style
SMASMPM
Connector Type
Jack, Female SocketPlug, Male Pin
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountSurface Mount, Through Hole
Mounting Feature
-Flange
Fastening Type
Snap-OnThreaded
Frequency - Max
18 GHz25 GHz
Features
Full DetentMounting Hardware
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SF2921-61506-1S
SF2921-61506-1S
CONN SMA JACK 50 OHM SMD
Amphenol SV Microwave
481
In Stock
1 : ¥428.14000
Tray
Tray
Active
SMA
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
18 GHz
1
Mounting Hardware
Silver
-
Beryllium Copper
3211-40139
3211-40139
SMPM MALE PCB THRU-HOLE CONNECTO
Amphenol SV Microwave
87
In Stock
1 : ¥271.91000
Tray
-
Tray
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount, Through Hole
-
-
Snap-On
25 GHz
1
Full Detent
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.