MM8030-2610RJ3 | |
---|---|
DigiKey Part Number | 490-5907-2-ND - Tape & Reel (TR) 490-5907-1-ND - Cut Tape (CT) 490-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8030-2610RJ3 |
Description | CONN SWG RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SWG Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8030-2610RJ3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.13960 | ¥28.49 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥0.98680 | ¥98.68 |
250 | ¥0.87320 | ¥218.30 |
500 | ¥0.83526 | ¥417.63 |
1,000 | ¥0.68338 | ¥683.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62646 | ¥1,879.38 |
6,000 | ¥0.60749 | ¥3,644.94 |
9,000 | ¥0.55053 | ¥4,954.77 |
15,000 | ¥0.53155 | ¥7,973.25 |
30,000 | ¥0.51257 | ¥15,377.10 |
75,000 | ¥0.49358 | ¥37,018.50 |