Coaxial Connector (RF) Adapters

Results: 3
Manufacturer
Amphenol RFTE Connectivity Linx
Packaging
BagBulk
Adapter Type
Jack to JackPlug to JackPlug to Plug
Conversion Type
Between SeriesSame Series
Adapter Series
SMA to RP-SMASMA to SMA
Center Gender
Female to FemaleMale to Male
Convert From (Adapter End)
SMA Jack, Female SocketSMA Plug, Male Pin
Convert To (Adapter End)
RP-SMA Jack, Male PinSMA Jack, Female SocketSMA Plug, Male Pin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
ADP-SMAM-SMAM-G
ADP-SMAM-SMAM-G
SMA PLUG TO SMA PLUG ADAPTER
TE Connectivity Linx
1,725
In Stock
1 : ¥46.14000
Bulk
-
Bulk
Active
Plug to Plug
Same Series
SMA to SMA
Male to Male
SMA Plug, Male Pin
SMA Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
132169
132169
CONN ADAPT JACK-JACK SMA 50 OHM
Amphenol RF
3,749
In Stock
1 : ¥58.54000
Bag
-
Bag
Active
Jack to Jack
Same Series
SMA to SMA
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
132171RP
132171RP
CONN ADAPT SMA PLUG-RP SMA JACK
Amphenol RF
640
In Stock
1 : ¥64.61000
Bag
-
Bag
Active
Plug to Jack
Between Series
SMA to RP-SMA
Male to Male
SMA Plug, Male Pin
RP-SMA Jack, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.