RF2-04A-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-04A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-04A-T-00-50-G |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF2-04A-T-00-50-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.70500 | ¥157.05 |
25 | ¥15.03720 | ¥375.93 |
50 | ¥14.70220 | ¥735.11 |
100 | ¥14.03300 | ¥1,403.30 |
300 | ¥12.69673 | ¥3,809.02 |
500 | ¥11.69420 | ¥5,847.10 |
1,000 | ¥10.02368 | ¥10,023.68 |
2,500 | ¥9.35543 | ¥23,388.58 |