Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,942 In Stock | 1 : ¥56.57000 Bag | - | Bag | Active | SMB | Plug, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
3,804 In Stock | 1 : ¥61.16000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
490 In Stock | 1 : ¥66.09000 Bag | - | Bag | Active | N Type | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | Extended Insulation | Silver | Weatherproof | Phosphor Bronze | ||
737 In Stock | 1 : ¥80.05000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 12.4 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
3,793 In Stock | 1 : ¥86.04000 Bag | - | Bag | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | Weatherproof | Brass | ||
619 In Stock | 1 : ¥150.49000 Bag | - | Bag | Active | N Type | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Beryllium Copper | ||
513 In Stock | 1 : ¥154.34000 Bag | - | Bag | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
209 In Stock | 1 : ¥90.88000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Crimp | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
27 In Stock | 1 : ¥105.50000 Bag | - | Bag | Active | N Type | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-401 (.250" Semi Rigid) | Threaded | 11 GHz | 1 | - | Silver | Weatherproof | Brass |