Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
793 In Stock | 1 : ¥119.70000 Bag | - | Bag | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Threaded | - | - | Snap-On | - | 1 | Smooth Bore | Silver | - | Beryllium Copper | ||
174 In Stock | 1 : ¥75.53000 Bag | - | Bag | Active | SMPM | Plug, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.085", .086" Semi Rigid) | Snap-On | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
4,367 In Stock | 1 : ¥77.58000 Cut Tape (CT) 2,200 : ¥48.95880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 40 GHz | 1 | Smooth Bore | Gold | - | Beryllium Copper | ||
54 In Stock | 1 : ¥236.36000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper |