U.FL-PR-SMT2.5-1(10) | |
---|---|
DigiKey Part Number | H11809TR-ND - Tape & Reel (TR) H11809CT-ND - Cut Tape (CT) H11809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-PR-SMT2.5-1(10) |
Description | CONN U.FL PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-PR-SMT2.5-1(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 10 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74900 | ¥327.49 |
25 | ¥31.02000 | ¥775.50 |
50 | ¥30.29920 | ¥1,514.96 |
100 | ¥28.85580 | ¥2,885.58 |
250 | ¥25.24876 | ¥6,312.19 |
500 | ¥24.52744 | ¥12,263.72 |
1,000 | ¥20.92047 | ¥20,920.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.47766 | ¥48,694.15 |