MAX31343ETAY+T | |
---|---|
DigiKey Part Number | 175-MAX31343ETAY+TTR-ND - Tape & Reel (TR) 175-MAX31343ETAY+TCT-ND - Cut Tape (CT) 175-MAX31343ETAY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31343ETAY+T |
Description | ACCURATE/ROBUST RTC WITH INTEGRA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 8-VFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, SRAM, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA ~ 2µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA, WLBGA | |
Supplier Device Package | 8-WLP (2.07x2.27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥43.22000 | ¥432.20 |
25 | ¥38.01760 | ¥950.44 |
100 | ¥32.19500 | ¥3,219.50 |
250 | ¥29.37068 | ¥7,342.67 |
500 | ¥27.64986 | ¥13,824.93 |
1,000 | ¥26.22098 | ¥26,220.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.63876 | ¥59,096.90 |