Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,095 In Stock | 1 : ¥40.98000 Cut Tape (CT) 3,000 : ¥20.55543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, Trickle-Charger | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.97V ~ 5.5V | 1.3V ~ 5.5V | 150µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
0 In Stock Check Lead Time | 1 : ¥51.86000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Trickle-Charger | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.97V ~ 5.5V | 1.3V ~ 3.7V | 200µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
8,845 In Stock | 1 : ¥22.10000 Cut Tape (CT) 3,000 : ¥6.60709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Clock/Calendar | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger, Unique ID, Watchdog Timer | 256B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | I2C | 1.5V ~ 3.6V | 1.4V ~ 3.6V | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |