Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,390 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.97712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
841 In Stock | 1 : ¥105.50000 Tray | - | Tray | Active | Multiplexer | 1 | 2:1 | Yes/Yes | LVDS, LVPECL | LVDS | 2.5 GHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) |