S-35390A-J8T1U | |
---|---|
DigiKey Part Number | 1662-2116-2-ND - Tape & Reel (TR) 1662-2116-1-ND - Cut Tape (CT) 1662-2116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35390A-J8T1U |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 14µA ~ 30µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.85100 | ¥118.51 |
25 | ¥11.18440 | ¥279.61 |
100 | ¥9.52820 | ¥952.82 |
250 | ¥8.94668 | ¥2,236.67 |
500 | ¥7.82844 | ¥3,914.22 |
1,000 | ¥6.48643 | ¥6,486.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.03912 | ¥24,156.48 |
8,000 | ¥5.81545 | ¥46,523.60 |
12,000 | ¥5.59178 | ¥67,101.36 |