AB-RTCMC-32.768KHZ-B5ZE-S3-T

DigiKey Part Number
535-12054-2-ND - Tape & Reel (TR)
535-12054-1-ND - Cut Tape (CT)
535-12054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-B5ZE-S3-T
Description
IC RTC CLK/CALENDAR I2C MODULE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
AB-RTCMC-32.768KHZ-B5ZE-S3-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.2V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
0.5µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.32000¥75.32
10¥51.92300¥519.23
25¥45.89440¥1,147.36
100¥39.14460¥3,914.46
250¥35.87284¥8,968.21
500¥33.88008¥16,940.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.22573¥32,225.73
2,000¥31.20308¥62,406.16
Manufacturers Standard Package