Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,126 In Stock | 1 : ¥66.39000 Cut Tape (CT) 2,500 : ¥36.27517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:5 | Yes/Yes | ECL, HSTL, LVDS, PECL | ECL, PECL | 2.5 GHz | 2.375V ~ 3.8V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥44.12178 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Fanout Buffer (Distribution), Multiplexer, Translator | 1 | 3:9 | Yes/Yes | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 3.1 GHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) |