8P34S1204NLGI8

DigiKey Part Number
800-8P34S1204NLGI8TR-ND - Tape & Reel (TR)
800-8P34S1204NLGI8CT-ND - Cut Tape (CT)
800-8P34S1204NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8P34S1204NLGI8
Description
IC CLK BUF 2:4 1.2GHZ 16VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS
Output
LVDS
Frequency - Max
1.2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.1V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.51000¥89.51
10¥80.85100¥808.51
25¥77.09240¥1,927.31
100¥66.93900¥6,693.90
250¥63.93036¥15,982.59
500¥58.28920¥29,144.60
1,000¥50.76809¥50,768.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.88779¥122,219.48
Manufacturers Standard Package