RC32504A000GNK#BB0 | |
---|---|
DigiKey Part Number | 800-RC32504A000GNK#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC32504A000GNK#BB0 |
Description | IC FREQ TRANS 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 180MHz, 1GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 180MHz, 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.52000 | ¥127.52 |
10 | ¥117.16400 | ¥1,171.64 |
25 | ¥112.30440 | ¥2,807.61 |
80 | ¥98.94888 | ¥7,915.91 |
230 | ¥94.09222 | ¥21,641.21 |
490 | ¥88.02178 | ¥43,130.67 |
980 | ¥80.73718 | ¥79,122.44 |