Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486 In Stock | 1 : ¥20.23000 Strip | - | Strip | Active | Clock Buffer | 1 | 1:2 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 8-UFDFN | 8-VFQFN (2x2) | ||
1,839 In Stock | 1 : ¥53.28000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/Yes | LVDS, LVPECL | LVDS | 2 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) |