Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,528 In Stock | 1 : ¥443.15000 Cut Tape (CT) 1,500 : ¥335.70645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 1:2 | Yes/No | 6.8GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
89 In Stock | 1 : ¥167.13000 Tray | - | Tray | Active | Not Verified | Clock Generator, Fanout Distribution | Yes | CMOS, LVDS, LVPECL | CMOS, LVDS, LVPECL | 1 | 1:12 | Yes/Yes | 1.8GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
2,430 In Stock | 1 : ¥180.05000 Tube | - | Tube | Last Time Buy | Not Verified | Clock/Frequency Synthesizer (RF/IF), Fractional N | Yes | Clock | Clock | 1 | 1:1 | Yes/Yes | 6.39GHz | Yes/No | 3.15V ~ 5.25V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |