Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,963 In Stock | 1 : ¥49.14000 Tube | - | Tube | Active | Not Verified | Clock/Frequency Synthesizer (RF), Phase Detector | Yes with Bypass | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 400MHz | Yes/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
178 In Stock | 1 : ¥174.70000 Tray | - | Tray | Active | Not Verified | - | Yes | CMOS, TTL | CMOS | 1 | 2:1 | Yes/No | 13GHz | Yes/Yes | 1.62V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) |