Delay Lines

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-TimerBlox®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Taps/Steps
58
Function
NonprogrammableProgrammable
Delay to 1st Tap
100ns-
Available Total Delays
500ns1µs ~ 33.6s
Voltage - Supply
2.25V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOICTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Taps/Steps
Function
Delay to 1st Tap
Tap Increment
Available Total Delays
Number of Independent Delays
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC6994CS6-2#TRMPBF
IC DELAY BLOCK 8TAP PROG TSOT23
Analog Devices Inc.
15,293
In Stock
1 : ¥39.11000
Cut Tape (CT)
500 : ¥24.51546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
Programmable
-
-
1µs ~ 33.6s
1
2.25V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC6994IS6-1#TRPBF
IC DELAY BLOCK 8TAP PROG TSOT23
Analog Devices Inc.
4,555
In Stock
1 : ¥44.80000
Cut Tape (CT)
2,500 : ¥22.49677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
Programmable
-
-
1µs ~ 33.6s
1
2.25V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
489
In Stock
2,300
Factory
1 : ¥99.29000
Tube
-
Tube
Active
5
Nonprogrammable
100ns
100 ns
500ns
1
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Delay Lines


Products in the clock delay line family are digital devices used to introduce a time delay into a digital signal, such that signal transitions presented to a device's input are replicated at the output after some known period of time. They are often used in high-speed digital systems to correct or compensate for variations in signal propagation times between different signal paths. Devices are available to generate delays of fixed, selectable, or variable duration.