Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Frequency - Max
350MHz1.028GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
SI5341B-D-GM
IC JITTER ATTENUATOR/MULTIPLEXER
Skyworks Solutions Inc.
1,207
In Stock
1 : ¥197.99000
Tray
-
Tray
Active
Not Verified
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, HCSL, LVCMOS, LVDS, LVPECL
1
4:10
Yes/Yes
350MHz
Yes/No
1.71V ~ 3.47V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
64-QFN
SI5341A-D-GM
IC CLOCK GENERATOR 64QFN
Skyworks Solutions Inc.
2,336
In Stock
1 : ¥219.86000
Tray
-
Tray
Active
Not Verified
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, HCSL, LVCMOS, LVDS, LVPECL
1
4:10
Yes/Yes
1.028GHz
Yes/No
1.71V ~ 3.47V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.