Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,003 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥5.12721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:2 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
7,304 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-WSON (2x2) | ||
233 In Stock | 1 : ¥91.98000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVPECL | 300 MHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
1,667 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.79571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:3 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
195 In Stock | 1 : ¥15.22000 Cut Tape (CT) 250 : ¥10.30348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:2 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-WSON (2x2) |