Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,727 In Stock | 1 : ¥23.89000 Cut Tape (CT) 1,000 : ¥13.07853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | 2B, 43B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.1V ~ 5.5V | 1.1V ~ 5.5V | 0.06µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | - | - | 8-WCDFN | 8-SON (3.2x1.5) | |||
56,506 In Stock | 1 : ¥25.12000 Cut Tape (CT) 1,000 : ¥13.73967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | 2B, 43B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.1V ~ 5.5V | 1.1V ~ 5.5V | 0.06µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q200 | 8-WCDFN | 8-SON (3.2x1.5) |