NB3L202KMNG

DigiKey Part Number
NB3L202KMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3L202KMNG
Description
IC CLK BUFFER 1:2 350MHZ 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL
Frequency - Max
350 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.82000¥49.82
10¥44.73300¥447.33
25¥42.28840¥1,057.21
123¥36.64927¥4,507.86
369¥34.76976¥12,830.04
615¥31.19863¥19,187.16
1,107¥26.31215¥29,127.55
2,583¥24.99654¥64,566.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.