Real Time Clocks

Results: 4
Manufacturer
EPSONMicro Crystal AG
Series
C3C7RX8804CE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
AlarmAlarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge PumpAlarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle ChargerAlarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
Memory Size
2B, 43B2B, 8B16B, 32B-
Time Format
-HH:MM:SS (12/24 hr)HH:MM:SS:100th (24 hr)
Date Format
-YY-MM-DD-dd
Interface
I2CI2C, 2-Wire Serial
Voltage - Supply
1.1V ~ 5.5V1.3V ~ 5.5V1.6V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V-
Current - Timekeeping (Max)
0.06µA @ 3V210nA @ 3V1µA @ 3V1.5µA ~ 1.6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-WCDFN10-SMD, No Lead10-VCDFN
Supplier Device Package
8-SON (3.2x1.5)10-SMD10-SON (3.7x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
20,023
In Stock
1 : ¥24.88000
Cut Tape (CT)
1,000 : ¥17.11932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
2B, 8B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
1µA @ 3V
-40°C ~ 125°C (TA)
Surface Mount
Automotive
AEC-Q200
10-VCDFN
10-SON (3.7x2.5)
56,206
In Stock
1 : ¥25.12000
Cut Tape (CT)
1,000 : ¥13.73967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger
2B, 43B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.1V ~ 5.5V
1.1V ~ 5.5V
0.06µA @ 3V
-40°C ~ 85°C (TA)
Surface Mount
Automotive
AEC-Q200
8-WCDFN
8-SON (3.2x1.5)
9,152
In Stock
1 : ¥38.09000
Cut Tape (CT)
1,000 : ¥19.42128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump
16B, 32B
HH:MM:SS:100th (24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 5.5V
-
210nA @ 3V
-40°C ~ 105°C (TA)
Surface Mount
Automotive
AEC-Q200
8-WCDFN
8-SON (3.2x1.5)
Epson-10-SMT-3,2-2,5
RX8804CE XA3
IC RTC CLK/CALENDAR I2C 10SMD
EPSON
2,505
In Stock
1 : ¥88.42000
Cut Tape (CT)
250 : ¥63.15112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm
-
-
-
I2C
1.6V ~ 5.5V
-
1.5µA ~ 1.6µA @ 3V ~ 5V
-40°C ~ 105°C
Surface Mount
-
-
10-SMD, No Lead
10-SMD
Showing
of 4

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.