Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥72.98000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
473 In Stock | 1 : ¥135.51000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 9-39 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
1,704 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 9-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
206 In Stock | 1 : ¥98.62000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 | 6-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
28 In Stock | 1 : ¥90.60000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 | 5-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded |