Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥123.97000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
631 In Stock | 1 : ¥259.92000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide, Flange | Shielded | 4A | 50V | - | -40°C ~ 85°C |