Circular Connector Assemblies

Results: 2
Series
2FLM
Number of Positions
1968
Shell Size - Insert
319368
Fastening Type
Push-PullThreaded
Orientation
N (Normal)W
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-Coupling Nut
Current Rating (Amps)
2.5A5A
Cable Opening
0.551" (14.00mm)0.894" (22.70mm)
Operating Temperature
-55°C ~ 200°C-15°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGN.2F.319.XLC
FGN.2F.319.XLC
CONN PLUG MALE 19POS GOLD CRIMP
LEMO
10
In Stock
1 : ¥923.19000
Bulk
Bulk
Active
Plug, Male Pins
19
319
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
N (Normal)
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Shielded
5A
-
0.551" (14.00mm)
-15°C ~ 200°C
FGW.LM.368.XLCT
FGW.LM.368.XLCT
CONN PLUG MALE 68POS GOLD CRIMP
LEMO
18
In Stock
1 : ¥1,953.77000
Bulk
Bulk
Active
Plug, Male Pins
68
368
-
Free Hanging (In-Line)
-
Crimp
Threaded
W
Metal
Aluminum Alloy
Nickel
Gold
Gray
IP68 - Dust Tight, Waterproof
-
Coupling Nut
Shielded
2.5A
-
0.894" (22.70mm)
-55°C ~ 200°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.