Circular Connector Assemblies

Results: 7
Series
00B0B0S
Connector Type
Receptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
23
Shell Size - Insert
302303
Mounting Type
Panel MountThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Rear Side Nut
Termination
SolderSolder Cup
Orientation
GKeyed
Shell Material
BrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
-Brown, SilverSilver
Features
-Board LockGround
Current Rating (Amps)
2A4.5A10A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EGG.0B.302.CLL
EGG.0B.302.CLL
CONN RCPT FMALE 2P GOLD SLDR CUP
LEMO
1,484
In Stock
1 : ¥175.20000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
10A
-
-
-55°C ~ 250°C
EPG.00.302.NLN
EPG.00.302.NLN
CONN RCPT FMALE 2POS GOLD SOLDER
LEMO
120
In Stock
1 : ¥403.68000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass
Nickel
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
2A
-
-
-55°C ~ 250°C
EPG.0B.303.HLN
EPG.0B.303.HLN
CONN RCPT FMALE 3POS GOLD SOLDER
LEMO
481
In Stock
1 : ¥227.74000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EZG.0B.302.CLN
EZG.0B.302.CLN
CONN RCPT FMALE 2POS GOLD SOLDER
LEMO
264
In Stock
1 : ¥252.21000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Through Hole
-
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Board Lock
Shielded
10A
-
-
-55°C ~ 250°C
EPL.0S.302.HLN
EPL.0S.302.HLN
CONN CIRC RCPT 2POS GOLD SOLDER
LEMO
152
In Stock
1 : ¥278.89000
Bulk
Bulk
Active
Receptacle, Female Sockets and Male Pins
2
302
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
-
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EPG.00.302.HLN
EPG.00.302.HLN
CONN RCPT FMALE 2POS GOLD SOLDER
LEMO
10
In Stock
1 : ¥330.44000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
-
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
2A
-
-
-55°C ~ 250°C
CONN CIRC RCPT 3POS GOLD SOLDER
EPL.0S.303.HLN
CONN CIRC RCPT 3POS GOLD SOLDER
LEMO
0
In Stock
1 : ¥293.34000
Bulk
Bulk
Active
Receptacle, Female Sockets and Male Pins
3
303
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
-
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.