Circular Connector Assemblies

Results: 3
Series
DSISACC
Number of Positions
458
Shell Size - Insert
M12-5M12-8M8-4
Mounting Feature
Bulkhead - Front Side NutFlange
Shell Finish
NickelTin
Ingress Protection
IP20IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HBUL94 V-0
Features
Board GuideBoard Lock
Current Rating (Amps)
2A4A
Voltage Rating
30V50VAC, 60VDC60V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1456129
1456129
CONN RCPT FMALE 4POS GOLD SOLDER
Phoenix Contact
1,338
In Stock
1 : ¥197.45000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Board Lock
-
4A
50VAC, 60VDC
-
-25°C ~ 85°C
1456446
1456446
CONN RCPT FMALE 5POS GOLD SOLDER
Phoenix Contact
378
In Stock
1 : ¥165.18000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Flange
Solder
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP20
UL94 V-0
Board Guide
-
4A
60V
-
-25°C ~ 85°C
1408573
1408573
CONN RCPT FMALE 8POS GOLD SOLDER
Phoenix Contact
24
In Stock
1 : ¥232.09000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Flange
Solder
Threaded
A
Metal
Zinc Die Cast
Tin
Gold
Silver
IP20
UL94 V-0
Board Guide
-
2A
30V
-
-25°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.