Circular Connector Assemblies

Results: 10
Manufacturer
Amphenol LTWTE Connectivity AMP Connectors
Series
MM12
Connector Type
Plug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewWire Leads
Orientation
ADST
Shell Material
BrassZinc Alloy
Color
Black, SilverSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling Nut
Shielding
ShieldedUnshielded
Current Rating (Amps)
4A12A
Voltage Rating
60VDC250V250VAC/DC630VAC
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111011041-000
T4111011041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
4,889
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111001041-000
T4111501041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
1,025
In Stock
1 : ¥60.42000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
M12S-04BFFB-SL7002
M12S-04BFFB-SL7002
CONN RCPT FMALE 4POS GOLD SCREW
Amphenol LTW
1,068
In Stock
1 : ¥102.54000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
S
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
12A
630VAC
-
-40°C ~ 105°C
M12T-04BFFB-SL7002
M12T-04BFFB-SL7002
CONN RCPT FMALE 4POS GOLD SCREW
Amphenol LTW
386
In Stock
1 : ¥102.70000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
12A
60VDC
-
-40°C ~ 105°C
M12T-04PMMS-SF8BXX
M12T-04PMMS-SF8B15
CONN PLUG MALE 4P WIR LEAD 0.49'
Amphenol LTW
579
In Stock
1 : ¥71.92000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Unshielded
12A
60VDC
-
-40°C ~ 85°C
M12A-04BMMB-SL7001
M12A-04BMMB-SL7001
CONN PLUG MALE 4POS GOLD SCREW
Amphenol LTW
374
In Stock
1 : ¥73.89000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250VAC/DC
-
-40°C ~ 105°C
M12T-04PMMS-SH8BXX
M12T-04PMMS-SH8B15
CONN PLUG MALE 4P WIR LEAD 0.49'
Amphenol LTW
288
In Stock
1 : ¥73.97000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
60VDC
-
-40°C ~ 85°C
M12T-04PFFS-SH8BXX
M12T-04PFFS-SH8B15
CONN RCPT FMAL 4P WIR LEAD 0.49'
Amphenol LTW
150
In Stock
1 : ¥75.94000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
60VDC
-
-40°C ~ 85°C
CONN PLUG MALE 4P WIR LEAD 0.49'
M12T-04PMMS-SF8C15
CONN PLUG MALE 4P WIR LEAD 0.49'
Amphenol LTW
1,364
In Stock
1 : ¥74.22000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
60VDC
-
-40°C ~ 85°C
M12T-04PFFS-SF8BXX
M12T-04PFFS-SF8B15
CONN RCPT FML 4P WIR LEAD 0.49'
Amphenol LTW
10
In Stock
1 : ¥75.53000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
60VDC
-
-40°C ~ 85°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.